QSE257

onsemi
512-QSE257
QSE257

Mfr.:

Description:
Photo IC Sensors OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.40 £1.40
£0.995 £9.95
£0.766 £76.60
£0.547 £273.50
£0.545 £545.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photo IC Sensors
RoHS:  
880 nm
Photo IC Sensors
1 Channel
Totem Pole, Inverter
4 V to 16 V
5 mA
70 ns
70 ns
6 us
- 40 C
+ 85 C
SIP-3
Through Hole
QSE257
Bulk
Brand: onsemi
Low Level Output Voltage: 400 mV
Pd - Power Dissipation: 100 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Unit Weight: 166.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541491050
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99