QSE159

onsemi
512-QSE159
QSE159

Mfr.:

Description:
Photo IC Sensors LOGIC DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,736

Stock:
2,736
Can Dispatch Immediately
On Order:
3,500
Expected 25/05/2026
17,500
Expected 23/06/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.34 £1.34
£0.952 £9.52
£0.722 £72.20
£0.619 £309.50
£0.559 £559.00
£0.544 £1,360.00
£0.525 £2,625.00
£0.514 £5,140.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photo IC Sensors
RoHS:  
880 nm
Photo IC Sensors
1 Channel
Open Collector, Inverter
4 V to 16 V
5 mA
100 uA
100 ns
100 ns
6 us
- 40 C
+ 85 C
SIP-3
Through Hole
QSE159
Bulk
Brand: onsemi
Low Level Output Voltage: 400 mV
Pd - Power Dissipation: 100 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Unit Weight: 187.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
TARIC:
8541409000
MXHTS:
8542399999
ECCN:
EAR99