QSB34CZR

onsemi
512-QSB34CZR
QSB34CZR

Mfr.:

Description:
Photodiodes PHOTOSENSOR PIN DIODE SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.856 £0.86
£0.529 £5.29
£0.447 £44.70
£0.363 £181.50
Full Reel (Order in multiples of 1000)
£0.314 £314.00
£0.293 £586.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
PLCC-2
SMD/SMT
940 nm
30 nA
32 V
50 ns
50 ns
60 deg
- 25 C
+ 85 C
QSB34
Brand: onsemi
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 150 mW
Photocurrent: 37 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 46.020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99