QRE1113

onsemi
512-QRE1113
QRE1113

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Object Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,274

Stock:
4,274 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.48 £0.48
£0.368 £3.68
£0.346 £34.60
£0.325 £162.50
£0.32 £512.00
£0.30 £1,440.00
£0.271 £3,035.20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
1 mm
30 V
20 mA
1.2 V
5 V
- 40 C
+ 85 C
Through Hole
QRE1113
Tube
Brand: onsemi
Fall Time: 20 us
If - Forward Current: 20 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 1600
Subcategory: Optical Switches
Wavelength: 940 nm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

QRE1113 Miniature Reflective Object Sensors

onsemi / Fairchild QRE1113 Miniature Reflective Object Sensors offer through-hole (QRE1113) or SMT Gull Wing (QRE1113GR) lead form options. onsemi / Fairchild QRE1113 sensors come in a miniature package and feature a phototransistor output and no contact surface sensing.