QRD1113

onsemi
512-QRD1113
QRD1113

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output REFL OBJECT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,778

Stock:
4,778 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.841 £0.84
£0.716 £7.16
£0.558 £55.80
£0.52 £260.00
£0.469 £469.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
1.27 mm
30 V
300 uA
1.7 V
5 V
- 40 C
+ 85 C
Through Hole
QRD1113
Bulk
Brand: onsemi
Fall Time: 50 us
If - Forward Current: 20 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 10 us
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: QRD1113_NL
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99