QED223

onsemi
512-QED223
QED223

Mfr.:

Description:
Infrared Emitters 25mW/sr 1.7V IR LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,179

Stock:
5,179 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.421 £0.42
£0.287 £2.87
£0.21 £21.00
£0.194 £97.00
£0.169 £169.00
£0.158 £790.00
£0.148 £1,480.00
£0.141 £3,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.48
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Infrared Emitters
RoHS:  
Through Hole
880 nm
20 deg
100 mA
1.7 V
200 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
Bulk
Brand: onsemi
Illumination Colour: Infrared
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Series: QED223
Factory Pack Quantity: 250
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Part # Aliases: QED223_NL
Unit Weight: 284.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99