NTMFS0D5N04XLT1G

onsemi
863-NTMFS0D5N04XLT1G
NTMFS0D5N04XLT1G

Mfr.:

Description:
MOSFETs 40V T10S IN S08FL HEFET GEN 2 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,910

Stock:
1,910 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.13 £3.13
£2.07 £20.70
£1.46 £146.00
£1.32 £660.00
Full Reel (Order in multiples of 1500)
£1.12 £1,680.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
40 V
455 A
490 uOhms
- 20 V, 20 V
2.2 V
127 nC
- 55 C
+ 175 C
194 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 24 ns
Forward Transconductance - Min: 277 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: NTMFS0D5N04XL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions offers computing and connectivity essential for infrastructure. onsemi Cloud Power Management Solutions' power is critical for processors, memory banks, and wireless base stations. As operations shift to the Cloud, the importance of efficiency and reliability grows. AI servers, in particular, require a reliable power source to ensure optimal performance and efficiency, making solutions crucial for maintaining the integrity and functionality of AI-driven operations. onsemi provides diverse solutions for AC-DC conversion, multiphase conversion, point-of-load supplies, and hot-swap protection to support various power needs in cloud infrastructure. Cutting-edge technology, dependable performance, and deep application expertise make onsemi an ideal partner for powering data in today’s environment, whether in base stations, servers, or data centers.

40V Power MOSFETs

onsemi 40V Power MOSFETs feature standard gate-level technology and boast best-in-class on-resistance. The onsemi MOSFETs are designed for motor driver applications. The devices effectively minimize conduction and driving losses with lower on-resistance and reduced gate charge. Additionally, the MOSFETs provide excellent softness control for body diode reverse recovery, effectively mitigating voltage spike stress without needing an extra snubber circuit in applications.