NTHL025N065SC1

onsemi
863-NTHL025N065SC1
NTHL025N065SC1

Mfr.:

Description:
SiC MOSFETs Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, TO-247-3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,292

Stock:
1,292 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.61 £11.61
£9.66 £96.60
£9.42 £942.00
£9.12 £4,104.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
99 A
28.5 mOhms
- 8 V, + 22 V
4.3 V
164 nC
- 55 C
+ 175 C
348 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 27 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 51 ns
Series: NTHL025N065SC1
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

NTHL025N065SC1 Silicon Carbide (SiC) MOSFET

onsemi NTHL025N065SC1 Silicon Carbide (SiC) MOSFET provides superior switching performance and higher reliability. The MOSFET has ON resistance and its compact chip size ensures low capacitance and gate charge. Consequently, system benefits include the highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

650V Silicon Carbide (SiC) MOSFETs

onsemi 650V Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability compared to Silicon (Si). These 650V SiC MOSFETs have low ON resistance and a compact chip size to ensure low capacitance and gate charge. Benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.