NSVT817CMTWFTBG

onsemi
863-NSVT817CMTWFTBG
NSVT817CMTWFTBG

Mfr.:

Description:
Bipolar Transistors - BJT GENERAL PURPOSE TRANSISTOR NPN, 45 V, 500 MA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,888
Expected 04/05/2026
93,000
48,000
Expected 25/05/2026
45,000
Expected 11/02/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.405 £0.41
£0.249 £2.49
£0.088 £8.80
£0.083 £41.50
£0.079 £79.00
Full Reel (Order in multiples of 3000)
£0.074 £222.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
XDFNW-3
NPN
Single
1 A
45 V
50 V
5 V
700 mV
350 mW
180 MHz
- 65 C
+ 150 C
NST817
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 250 at 100 mA, 1 V
DC Current Gain hFE Max: 600 at 100 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99

NST817 General Purpose NPN Transistors

onsemi NST817 General Purpose NPN Transistors are designed for a wide range of electronic applications, commonly, low-voltage switching, amplification, and signal processing. These devices are housed in a DFN1010-3 package offering superior thermal performance. With moderate current handling capabilities, the onsemi NST817 excels in tasks such as driving relays, switching logic signals, and serving as a signal amplifier in both audio and small-signal circuits. Reliable performance also makes the NST817 suitable for use in oscillator circuits, current regulation, and biasing networks. With broad functionality, the NST817 finds use in diverse electronic devices, from consumer electronics to industrial control systems, providing a reliable solution for circuit designs requiring efficient and effective transistor operation.