NSVT1601CLTWG

onsemi
863-NSVT1601CLTWG
NSVT1601CLTWG

Mfr.:

Description:
Bipolar Transistors - BJT Bipolar Transistor -160V, -1.5A PNP Low VCE(sat) PNP Single for automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,995

Stock:
2,995 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.834 £0.83
£0.766 £7.66
£0.499 £49.90
£0.385 £192.50
£0.349 £349.00
Full Reel (Order in multiples of 3000)
£0.193 £579.00
£0.182 £1,092.00
£0.175 £1,575.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
SMD/SMT
LFPAK-8
PNP
Single
2.5 A
160 V
180 V
6 V
120 mV
2.2 W
87 MHz
+ 175 C
NST1601CL
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 140
DC Current Gain hFE Max: 280
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

NST160xCL 160V 1.5A NPN Bipolar Transistors

onsemi NST160xCL 160V 1.5A NPN Bipolar Transistors are bipolar junction transistors featuring high current, low saturation voltage, and high-speed switching. The devices come in a thin profile LFPAK8 3.3mm x 3.3mm package and have a low collector-to-emitter saturation voltage. The onsemi NST160xCL is suitable for automotive applications and is AEC-Q101 qualified and PPAP capable.