NP0900SBT3G

863-NP0900SBT3G
NP0900SBT3G

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 80A 85V TSPD SMB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Thyristor Surge Protection Devices - TSPD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
98 V
250 A
75 V
5 uA
250 mA
4 V
- 40 C
+ 150 C
SMD/SMT
DO-214AA-2
Reel
Cut Tape
Brand: onsemi
Current Rating: 2.2 A
Product Type: TSPDs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99