NLV14543BDR2G

onsemi
863-NLV14543BDR2G
NLV14543BDR2G

Mfr.:

Description:
Timers & Support Products BCD-TO-7 SEGMENT LATCH/DE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.405 £0.41
£0.283 £2.83
£0.253 £6.33
£0.221 £22.10
£0.205 £51.25
£0.196 £98.00
£0.183 £183.00
Full Reel (Order in multiples of 2500)
£0.171 £427.50
£0.162 £1,215.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Timers & Support Products
RoHS:  
1650 ns
Common-Drain
SOIC-16
3 V
18 V
- 55 C
+ 125 C
MC14543B
AEC-Q100
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Operating Supply Current: 15 uA
Pd - Power Dissipation: 500 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99