NCV7446MW0R2G

onsemi
863-NCV7446MW0R2G
NCV7446MW0R2G

Mfr.:

Description:
CAN Interface IC Dual CAN FD Transceiver, High Speed, Low Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,978

Stock:
19,978 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.56 £1.56
£1.15 £11.50
£1.06 £26.50
£0.943 £94.30
£0.882 £220.50
£0.856 £428.00
£0.834 £834.00
£0.773 £1,932.50
Full Reel (Order in multiples of 5000)
£0.749 £3,745.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: CAN Interface IC
RoHS:  
NCV7446
High Speed CAN FD Transceiver
SMD/SMT
DFNW-14
5 Mb/s
2 Driver
2 Receiver
4.75 V
5.25 V
- 40 C
+ 170 C
45 mA
8 kV
Reel
Cut Tape
Brand: onsemi
Product Type: CAN Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions offers computing and connectivity essential for infrastructure. onsemi Cloud Power Management Solutions' power is critical for processors, memory banks, and wireless base stations. As operations shift to the Cloud, the importance of efficiency and reliability grows. AI servers, in particular, require a reliable power source to ensure optimal performance and efficiency, making solutions crucial for maintaining the integrity and functionality of AI-driven operations. onsemi provides diverse solutions for AC-DC conversion, multiphase conversion, point-of-load supplies, and hot-swap protection to support various power needs in cloud infrastructure. Cutting-edge technology, dependable performance, and deep application expertise make onsemi an ideal partner for powering data in today’s environment, whether in base stations, servers, or data centers.

NCV7446 Dual CAN FD Transceiver

onsemi NCV7446 Dual Control Area Network (CAN) Flexible Data (FD) Transceiver is a two-channel physical layer transceiver. This transceiver allows interfacing two independent CAN physical buses and two independent CAN protocol controllers. The NCV7446 transceiver offers differential transmit capability to the bus and differential receive capability to the CAN controllers. This transceiver consists of two fully independent NCV7344 transceivers. The NCV7446 transceiver guarantees additional timing parameters to ensure robust communication at data rates beyond 1Mbps. onsemi NCV7446 is suitable for all types of HS-CAN network nodes requiring a low-power mode with wake-up capability via the CAN bus.