NCV57080ADR2G

onsemi
863-NCV57080ADR2G
NCV57080ADR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated High Current Gate Driver Isolated High Current Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,352

Stock:
4,352 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.40 £2.40
£1.56 £15.60
£1.48 £37.00
£1.09 £109.00
£0.925 £462.50
£0.841 £841.00
Full Reel (Order in multiples of 2500)
£0.78 £1,950.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57080
SMD/SMT
SOIC-8
1 Channel
3.75 kVrms
- 40 C
+ 125 C
1.3 W
60 ns
13 ns
13 ns
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Non-Inverting
Input Voltage - Max: 20 V
Input Voltage - Min: 3.3 V
Maximum Continuous Output Current: 6.5 A
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 6.5 A
Product: IGBT, MOSFET Gate Drivers
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3.3 V
Technology: Si
Type: High Current Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

NCV57080 Isolated High-Current Gate Drivers

onsemi NCV57080 Isolated High-Current Gate Drivers are single-channel IGBT gate drivers with 3.75kVrms internal galvanic isolation, designed for high system efficiency and reliability. These gate drivers offer options such as Active Miller Clamp (NCV57080A), negative power supply (NCV57080B), and separate high and low (OUTH and OUTL) driver outputs (NCV57080C). NCV57080 Gate Drivers accommodate a wide range of input bias voltages and signal levels from 3.3V to 20V. Typical applications include onboard chargers (OBCs), positive temperature coefficient  (PTC) heaters, e-compressors, and automotive power supplies.