NCV1009DR2G

onsemi
863-NCV1009DR2G
NCV1009DR2G

Mfr.:

Description:
Voltage References 2.5V Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,939

Stock:
2,939 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.841 £0.84
£0.61 £6.10
£0.552 £13.80
£0.487 £48.70
£0.457 £114.25
£0.438 £219.00
£0.423 £423.00
Full Reel (Order in multiples of 2500)
£0.405 £1,012.50
£0.378 £2,835.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
0.2 %
15 PPM / C
20 mA
- 40 C
+ 125 C
NCV1009
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99