NCT275BFCT2G

863-NCT275BFCT2G

NCT275BFCT2G

Mfr.:
onsemi

Description:
Board Mount Temperature Sensors LOCAL TEMPERATURE SENSOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
onsemi
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
WLCSP-6
2-Wire, I2C, SMBus
3 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 800 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor