NCS7031D1G020R2G

onsemi
863-NCS7031D1G020R2G
NCS7031D1G020R2G

Mfr.:

Description:
Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.96 £1.96
£1.27 £12.70
£1.16 £29.00
£0.978 £97.80
£0.917 £229.25
£0.803 £401.50
£0.715 £715.00
Full Reel (Order in multiples of 2500)
£0.607 £1,517.50

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current Sense Amplifiers
RoHS:  
NCS7031
1 Channel
100 kHz
- 6 V to 80 V
65 dB
200 uA
100 uV
5.5 V
3 V
1.5 mA
0.5 %
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: onsemi
en - Input Voltage Noise Density: 120 nV/sqrt Hz
Gain V/V: 20 V/V
Output Current per Channel: 50 mA
Pd - Power Dissipation: 200 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NCx703x Unidirectional Current Sense Amplifiers

onsemi NCx703x Unidirectional Current Sense Amplifiers are high-voltage current sense amplifiers designed for precise current measurement in various applications. The onsemi NCx703x includes the NCS7030, NCS7031, NCV7030, and NCV7031 devices. These amplifiers offer excellent input common-mode rejection from -6V to 80V, ensuring accurate performance even in challenging environments. Available with gain options of 14V/V and 20V/V, the components maintain a maximum gain error of ±0.3% over the entire temperature range. The NCx703x amplifiers are ideal for automotive and industrial applications, providing reliable current sensing across a sense resistor. Additionally, these amplifiers are available in compact SOIC-8 and Micro8 packages, making them suitable for space-constrained designs.

NCS70x1/NCV70x1 Current Sense Amplifiers

onsemi NCS70x1/NCV70x1 Current Sense Amplifiers are high voltage, high resolution, current sense amplifiers that feature gain options of 14V, 20V, 50V, and 100V, with a maximum ±0.3% gain error over the entire temperature range. These amplifiers consist of a preamplifier and buffer with access to output/input via A1 and A2 pins for an intermediate filter network or modified gain. These parts have a wide common mode input voltage range from -6V to 80V. The NCS70x1 amplifiers can perform unidirectional or bidirectional current measurements across a sense resistor in a variety of applications. Automotive-qualified options are available (NCV prefix). All versions are specified over an extended -40°C to +150°C operating temperature range.