NCS2200AMUT1G

onsemi
863-NCS2200AMUT1G
NCS2200AMUT1G

Mfr.:

Description:
Analog Comparators ANA COMPARATOR UDFN6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,679

Stock:
4,679
Can Dispatch Immediately
On Order:
6,000
Expected 25/02/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.271 £0.27
£0.189 £1.89
£0.168 £4.20
£0.146 £14.60
£0.127 £31.75
£0.122 £122.00
Full Reel (Order in multiples of 3000)
£0.113 £339.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UDFN-6
1 Channel
Push-Pull
1.1 us
General Purpose
850 mV
6 V
10 uA
70 mA
10 mV
10 nA
- 40 C
+ 105 C
NCS2200A
Reel
Cut Tape
MouseReel
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 70 dB
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 9.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99