NCS21671DM200R2G

onsemi
863-NCS21671DM200R2G
NCS21671DM200R2G

Mfr.:

Description:
Current Sense Amplifiers VOLTAGE OUTPUT CURRENT SHUNT MONITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,995

Stock:
3,995 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.19 £1.19
£0.871 £8.71
£0.788 £19.70
£0.699 £69.90
£0.657 £164.25
£0.632 £316.00
£0.607 £607.00
Full Reel (Order in multiples of 4000)
£0.551 £2,204.00
£0.516 £4,128.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current Sense Amplifiers
RoHS:  
NCS21671
1 Channel
40 V
109 dB
35 uA
10 uV
5.5 V
1.8 V
0.5 %
- 40 C
+ 125 C
SMD/SMT
Micro-10
Reel
Cut Tape
3 dB Bandwidth: 20 kHz
Brand: onsemi
en - Input Voltage Noise Density: 46 nV/sqrt Hz
Gain V/V: 200 V/V
Output Type: Rail-to-Rail
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 30 us
Shutdown: Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

NCS21671 Current Sense Amplifiers

onsemi NCS21671 Current Sense Amplifiers feature a zero-drift architecture and enable current sensing with voltage drops as low as 10mV full-scale. The onsemi NCS21671 offers gains ranging from 25 to 200V/V to measure the voltage across shunts at common-mode voltages from -0.1V to 40V. The NCS21671 are available in Micro10 and SC70-6 packages and can operate from a single +1.8V to +5.5V power supply, drawing a maximum of 40μA of supply current.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.