NCP-NCV51752TO2474LGEVB

onsemi
863-N51752TO2474LGEV
NCP-NCV51752TO2474LGEVB

Mfr.:

Description:
Power Management IC Development Tools EVB WITH TO-247-4L TYPE POWER S/W FOR NCP51752CDDR2G / NCP51752DBDR2G

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£138.89 £138.89

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
3 V to 20 V
6.5 V to 30 V
NCP51752CDDR2G, NCP51752DBDR2G
Brand: onsemi
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 9 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

NCV51752 Evaluation Boards

onsemi NCV51752 Evaluation Boards are designed to showcase the performance of the NCV51752 family of isolated single-channel gate drivers. These onsemi drivers provide 4.5A of source and 9A of sink peak current, making them ideal for fast-switching applications with power MOSFETs and SiC MOSFETs. The NCV51752 features short and matched propagation delays for enhanced performance. Additionally, the device offers improved reliability, dV/dt immunity, and the ability to generate a negative bias rail for even faster turn-off.