NCH-RSL10-101WC51-ABG

onsemi
863-NCHRSL10101W51BG
NCH-RSL10-101WC51-ABG

Mfr.:

Description:
RF System on a Chip - SoC Ultra Low Power SoC 51 Bump WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.18 £6.18
£5.36 £53.60
£5.07 £126.75
£4.69 £469.00
£4.45 £1,112.50
£4.02 £2,010.00
£3.95 £3,950.00
Full Reel (Order in multiples of 5000)
£3.81 £19,050.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M3
2.4 GHz
2 Mbps
6 dBm
- 94 dBm
1.1 V
3.3 V
5.6 mA
8.9 mA
384 kB
- 40 C
+ 85 C
WLCSP-51
Reel
Cut Tape
MouseReel
Brand: onsemi
Data Bus Width: 32 bit
Data RAM Size: 76 kB, 88 kB
Data RAM Type: SRAM
Height: 0.35 mm
Interface Type: GPIO, I2C, PCM, SPI, UART
Length: 2.325 mm
Maximum Clock Frequency: 48 MHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: RSL10
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 2.364 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A991.g

RSL10 Multi-Protocol System-on-Chip

onsemi RSL10 Multi-Protocol Bluetooth 5 System-on-Chip (SoC) is designed to bring ultra-low-power wireless connectivity to IoT and connected wearables, such as health and wellness devices. The RSL10 SoC is specifically designed for applications using 1.2V and 1.5V batteries, and supports a 1.1V to 3.6V voltage supply range without requiring an external DC/DC converter. The highly-integrated RSL10 features a dual-core architecture and a 2.4GHz transceiver, providing the flexibility to support Bluetooth low energy technology and 2.4GHz proprietary or custom protocols.