NCD9830DBR2G

onsemi
863-NCD9830DBR2G
NCD9830DBR2G

Mfr.:

Description:
Analog to Digital Converters - ADC 8-BIT 8-CHANNEL ADC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.37 £2.37
£1.78 £17.80
£1.63 £40.75
Full Reel (Order in multiples of 2500)
100 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog to Digital Converters - ADC
RoHS:  
NCD9830
SMD/SMT
8 bit
8 Channel
I2C
70 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.5 V
49 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 8 bit
Gain Error: 0.5 LSB
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 68 dB
SINAD - Signal to Noise and Distortion Ratio: 50 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 72 dB
Type: Analog to Digital Converter
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99