NCD57085FDR2G

onsemi
863-NCD57085FDR2G
NCD57085FDR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH CURRENT SENSE AND FAST TURN OFF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.26 £1.26
£0.925 £9.25
£0.834 £20.85
£0.743 £74.30
£0.699 £174.75
£0.673 £336.50
£0.651 £651.00
Full Reel (Order in multiples of 2500)
£0.603 £1,507.50

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57085
SMD/SMT
SOIC-8
1 Channel
2.5 kV rms
- 40 C
+ 125 C
1.123 W
90ns
10 ns
15 ns
Reel
Cut Tape
Brand: onsemi
Maximum Turn-Off Delay Time: 3 us
Output Current: 5 A
Product: Galvanically Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Isolated Compact IGBT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99