NCD57080CDR2G

onsemi
863-NCD57080CDR2G
NCD57080CDR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated High Current Gate Driver Isolated High Current Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,838

Stock:
1,838 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.62 £1.62
£1.20 £12.00
£1.07 £26.75
£0.986 £98.60
£0.925 £231.25
£0.89 £445.00
£0.811 £811.00
Full Reel (Order in multiples of 2500)
£0.803 £2,007.50
£0.796 £3,980.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57080
SMD/SMT
SOIC-8
1 Channel
3.75 kVrms
- 40 C
+ 125 C
1.3 W
60 ns
13 ns
13 ns
Reel
Cut Tape
Brand: onsemi
Configuration: Non-Inverting
Input Voltage - Max: 20 V
Input Voltage - Min: 3.3 V
Maximum Continuous Output Current: 6.5 A
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 6.5 A
Product: IGBT, MOSFET Gate Drivers
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3.3 V
Technology: Si
Type: High Current Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

NCD57080 Isolated High-Current Gate Drivers

onsemi NCD57080 Isolated High-Current Gate Drivers are high-current single-channel IGBT gate drivers with 3.75kVrms internal galvanic isolation. These gate drivers are designed for high system efficiency and reliability in high-power applications. The NCD57080 drivers feature short propagation delays with accurate matching, high transient and electromagnetic immunity, wide bias voltage ranges, and a wide input voltage range. onsemi NCD57080 Isolated High-Current Gate Drivers improve system efficiency and PWM signal integrity and offer system design flexibility. Typical applications include uninterruptible power supplies (UPS), motor control, industrial power supplies, HVAC, and solar inverters.