NCD5701ADR2G

onsemi
863-NCD5701ADR2G
NCD5701ADR2G

Mfr.:

Description:
Gate Drivers IGBT Gate Drivers, High-Current, Stand-Alone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.47 £1.47
£1.08 £10.80
£0.96 £24.00
£0.882 £88.20
£0.826 £206.50
£0.796 £398.00
£0.728 £728.00
Full Reel (Order in multiples of 2500)
£0.705 £1,762.50
£0.696 £3,480.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
1 Output
4 A
20 V
30 V
18 ns
19 ns
- 40 C
+ 125 C
NCD5701
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Turn-Off Delay Time: 75 ns
Maximum Turn-On Delay Time: 75 ns
Operating Supply Current: 10 uA
Output Voltage: 800 mV, 14.1 V
Pd - Power Dissipation: 700 mW
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

NCD5700 and NCD5701 IGBT Gate Drivers

onsemi NCD5700 and NCD5701 Insulated-Gate Bipolar Transistor (IGBT) Gate Drivers are high-current, high-performance devices for high power applications, such as solar inverters, motor control, and Uninterruptable Power Supplies (UPSs). These Gate Drivers are highly-integrated, offering a cost-effective solution by eliminating many external components. Device protection features of the NCD5700 and NCD5701 Gate Drivers include accurate Under-Voltage Lockout (UVLO), Desaturation Protection (DESAT), and Active Low FAULT output.