NCD57000DWR2G

onsemi
863-NCD57000DWR2G
NCD57000DWR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers GALVANIC ISOLATED HIGH CURRENT IGBT GATE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,326

Stock:
3,326 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.63 £4.63
£3.68 £36.80
£3.41 £85.25
£3.07 £307.00
£2.97 £742.50
£2.85 £1,425.00
Full Reel (Order in multiples of 1000)
£2.73 £2,730.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57000
SMD/SMT
SOIC-16
5000 Vrms
- 40 C
+ 125 C
1.4 W
90 ns
10 ns
15 ns
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Inverting, Non-Inverting
Maximum Turn-Off Delay Time: 90 ns
Maximum Turn-On Delay Time: 90 ns
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 4.8 mA
Output Current: 6 A
Output Voltage: 24 V
Product: IGBT, MOSFET Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Unit Weight: 534.341 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

NCD57000 & NCD57001 High Current IGBT Drivers

onsemi NCD57000 and NCD57001 High Current IGBT Drivers are single-channel IGBT Gate Drivers with internal galvanic isolation, designed for high system efficiency and reliability in high-power applications. The NCD57000 and NCD57001 IGBT Drivers feature complementary inputs, open-drain FAULT, and ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, and soft turn-off at DESAT. The NCD57000 IGBT Driver also offers separate high and low (OUTH and OUTL) driver outputs for system design flexibility and convenience.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

Galvanically Isolated High Current Gate Drivers

onsemi Galvanically Isolated High Current Gate Drivers offer high transient and electromagnetic immunity. The NCx5700x is a high-current single-channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high-power applications. The drivers feature complementary inputs, open-drain FAULT, Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. The NCx5700x accommodates 5V and 3.3V signals on the input side and a wide bias voltage range on the driver side, including negative voltage capability. These onsemi devices provide >5kVRMS (UL1577 rating) galvanic isolation and >1200VIORM (working voltage) capabilities. The NCx5700x series is available in the wide-body SOIC-16 package with a guaranteed 8mm creepage distance between input and output to fulfill reinforced safety insulation requirements.