NC7SB3157P6X

onsemi
512-NC7SB3157P6X
NC7SB3157P6X

Mfr.:

Description:
Analogue Switch ICs Low Voltage UHS SPDT Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41,247

Stock:
41,247 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.165 £0.17
£0.112 £1.12
£0.10 £2.50
£0.085 £8.50
£0.078 £19.50
£0.073 £36.50
£0.066 £66.00
Full Reel (Order in multiples of 3000)
£0.064 £192.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC-70-6
1 Channel
1 x SPDT
7 Ohms
1.65 V
5.5 V
5.2 ns
3.5 ns
- 40 C
+ 85 C
NC7SB3157
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 180 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Part # Aliases: NC7SB3157P6X_NL
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99