NB7V33MMNG

onsemi
863-NB7V33MMNG
NB7V33MMNG

Mfr.:

Description:
Clock Drivers & Distribution 1.8V / 2.5V 10GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.02 £12.02
£9.52 £95.20
£8.90 £222.50
£8.14 £814.00
£7.77 £1,911.42
£7.37 £3,626.04
£7.32 £8,103.24
2,583 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£10.67
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Drivers & Distribution
RoHS:  
CML
11 GHz
LVCMOS, LVPECL
QFN-16
1.71 V
2.625 V
NB7V33M
- 40 C
+ 85 C
Tube
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Current: 95 mA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 123
Subcategory: Clock & Timer ICs
Type: Clock Dividers
Unit Weight: 69.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99