MOC3033SM

onsemi
512-MOC3033SM
MOC3033SM

Mfr.:

Description:
Triac & SCR Output Optocouplers SO-6 ZERO TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:
743
Can Dispatch Immediately
On Order:
1,000
Expected 10/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.796 £0.80
£0.448 £4.48
£0.412 £41.20
£0.347 £173.50
£0.326 £326.00
£0.289 £578.00
£0.256 £2,560.00
£0.251 £6,275.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.84
Min:
1

Similar Product

onsemi MOC3033SR2M
onsemi
Triac & SCR Output Optocouplers 6Pin250V Optocoupler Zero Cross Triac Dr

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-DIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5250 Vrms
60 mA
1.25 V
250 mW
250 V
- 40 C
+ 85 C
MOC3033M
Tube
Brand: onsemi
Maximum Trigger Current: 5 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Zero-Crossing Voltage: 20 V
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99