MOC3012VM

onsemi
512-MOC3012VM
MOC3012VM

Mfr.:

Description:
Triac & SCR Output Optocouplers 6Pin 250V Optocoupl Rand Phs Triac Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,449

Stock:
1,449 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.721 £0.72
£0.383 £3.83
£0.35 £35.00
£0.306 £153.00
£0.30 £300.00
£0.21 £420.00
£0.201 £1,005.00
£0.196 £1,960.00
£0.19 £4,750.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.15 V
330 mW
250 V
- 40 C
+ 85 C
MOC3012M
Tube
Brand: onsemi
Maximum Trigger Current: 5 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 855 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99