MM74HC74AMTC

onsemi
512-MM74HC74AMTC
MM74HC74AMTC

Mfr.:

Description:
Flip-Flops Dl D-Type Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,930

Stock:
5,930 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.33 £0.33
£0.232 £2.32
£0.133 £12.77
£0.132 £38.02
£0.129 £74.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.56
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
2 Circuit
Differential
TSSOP-14
Single-Ended
Inverting/Non-Inverting
110 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: MM74HC74A
Factory Pack Quantity: 96
Subcategory: Logic ICs
Unit Weight: 55.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99