MM5Z5V6ST5G

onsemi
863-MM5Z5V6ST5G

MM5Z5V6ST5G

Mfr.:

Description:
Zener Diodes SOD-523 EUT SNGL CU PBF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,780

Stock:

5,780 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.191 £0.19
£0.127 £1.27
£0.04 £4.00
£0.038 £19.00
£0.036 £36.00
£0.023 £115.00
Full Reel (Order in multiples of 8000)
£0.021 £168.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.12
Min:
1

Product Attribute Attribute Value
onsemi
Product Category: Zener Diodes
RoHS:  
5.6 V
SMD/SMT
SOD-523-2
500 mW
1 uA
40 Ohms
- 65 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
MM5Z
Brand: onsemi
Height: 0.6 mm
Ir - Reverse Current: 1 uA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: - 2 mV/K
Width: 0.8 mm
Zener Current: 5 mA
Unit Weight: 1.320 mg