MKP1V120RL

863-MKP1V120RL
MKP1V120RL

Mfr.:

Description:
Sidacs 120V 0.9A Trigger

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sidacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 A
90 V
5 uA
100 mA
1.5 V
- 40 C
+ 125 C
Through Hole
DO-41-2
Reel
Brand: onsemi
Product Type: Sidacs
Subcategory: Thyristors
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99