MC74VHCT138ADTR2G

onsemi
863-C74VHCT138ADTR2G
MC74VHCT138ADTR2G

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LOG CMOS DECODER 3 TO 8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.593 £0.59
£0.352 £3.52
£0.303 £7.58
£0.237 £23.70
£0.197 £49.25
£0.166 £83.00
£0.148 £148.00
Full Reel (Order in multiples of 2500)
£0.125 £312.50
£0.107 £802.50

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders
MC74VHCT
3 Input
8 Output
TSSOP-16
2 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 787 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MC74VHCT138A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99