MC74VHC157DTR2G

onsemi
863-MC74VHC157DTR2G
MC74VHC157DTR2G

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2-5.5V Quad 2-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,072

Stock:
5,072 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.33 £0.33
£0.232 £2.32
£0.207 £5.18
£0.18 £18.00
£0.158 £39.50
£0.153 £153.00
Full Reel (Order in multiples of 2500)
£0.129 £322.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.50
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74V
8 Input
4 Output
TSSOP-16
13.2 ns at 3.3 V
2 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: Multiplexer
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 250 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MC74VHC157
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99