MC74VHC14DG

onsemi
863-MC74VHC14DG
MC74VHC14DG

Mfr.:

Description:
Inverters 2-5.5V CMOS Hex Schmitt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,297

Stock:
24,297 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.48 £0.48
£0.34 £3.40
£0.256 £6.40
£0.246 £27.06
£0.236 £64.90
£0.221 £121.55
£0.207 £216.32
£0.197 £790.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.15
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
74VHC
CMOS
SOIC-14
5.5 V
2 V
+ 125 C
SMD/SMT
Tube
Brand: onsemi
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: MC74VHC14
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99