MC74LVXT8051DR2G

onsemi
863-MC74LVXT8051DR2G
MC74LVXT8051DR2G

Mfr.:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,588

Stock:
2,588 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.586 £0.59
£0.416 £4.16
£0.374 £9.35
£0.327 £32.70
£0.306 £76.50
£0.292 £146.00
£0.274 £274.00
Full Reel (Order in multiples of 2500)
£0.253 £632.50
£0.251 £1,882.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£0.65
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiplexer Switch ICs
RoHS:  
MC74LVXT8051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
2 V
6 V
40 Ohms
20 ns
30 ns
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 80 MHz
Brand: onsemi
Operating Supply Voltage: 2 V to 6 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 4 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99