MC74HCU04AFEL

863-MC74HCU04AFEL
MC74HCU04AFEL

Mfr.:
onsemi

Description:
Inverters 2-6V CMOS Hex

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
HCU
CMOS
SOIC-14
6 V
2 V
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Function: Inverter
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Operating Supply Voltage: 2 V to 6 V
Product Type: Inverters
Propagation Delay Time: 70 ns, 40 ns, 14 ns, 12 ns
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99