MC74HCT4851ADTR2G

onsemi
863-C74HCT4851ADTR2G
MC74HCT4851ADTR2G

Mfr.:

Description:
Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:
556 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.30 £0.30
£0.209 £2.09
£0.185 £4.63
£0.16 £16.00
£0.148 £37.00
£0.141 £70.50
£0.127 £127.00
Full Reel (Order in multiples of 2500)
£0.10 £250.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiplexer Switch ICs
RoHS:  
MC74HCT4851A
Analog Mux/Demux
SMD/SMT
TSSOP-16
1 Channel
4.5 V
5.5 V
550 Ohms
- 55 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 787 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 80 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 50 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99