MC74HC390ADR2G-Q

onsemi
863-MC74HC390ADR2G-Q
MC74HC390ADR2G-Q

Mfr.:

Description:
Counter ICs DUAL 4-STAGE BINARY RIPPL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,750

Stock:
1,750 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.713 £0.71
£0.429 £4.29
£0.358 £8.95
£0.27 £27.00
£0.231 £57.75
£0.202 £101.00
£0.181 £181.00
Full Reel (Order in multiples of 2500)
£0.153 £382.50
£0.126 £945.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
74HC
4 bit
Asynchronous
Up
2 V to 6 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Maximum Frequency: 50 MHz
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99