MC74HC08ADG

onsemi
863-MC74HC08ADG
MC74HC08ADG

Mfr.:

Description:
Logic Gates 2-6V Quad 2-Input AND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780
Can Dispatch Immediately
On Order:
1,760
Expected 03/07/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.248 £0.25
£0.203 £2.03
£0.175 £4.38
£0.15 £16.50
£0.138 £37.95
£0.134 £140.03
£0.13 £328.90
£0.12 £805.20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
13 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Function: AND
Height: 1.5 mm
Length: 8.75 mm
Logic Type: 2-Input AND
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74HC08A
Factory Pack Quantity: 55
Subcategory: Logic ICs
Width: 4 mm
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99