MC34151P

863-MC34151P
MC34151P

Mfr.:
onsemi

Description:
Gate Drivers 1.5A High Speed Dual

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-8
2 Driver
2 Output
6.5 V
Inverting
31 ns
32 ns
0 C
+ 70 C
Tube
Brand: onsemi
Logic Type: CMOS, LSTTL
Operating Supply Current: 10.5 mA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99