MC14528BDG

onsemi
863-MC14528BDG
MC14528BDG

Mfr.:

Description:
Monostable Multi-vibrator 3-18V Dual MonoStable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,933

Stock:
1,933 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.608 £0.61
£0.432 £4.32
£0.287 £7.18
£0.286 £27.46
£0.282 £1,137.02

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.13
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
4000
2 Element
650 ns, 240 ns, 180 ns
SOIC-16
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Tube
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: MC14528B
Factory Pack Quantity: 48
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99