MC14053BDTR2G

onsemi
863-MC14053BDTR2G
MC14053BDTR2G

Mfr.:

Description:
Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,861

Stock:
37,861 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.526 £0.53
£0.373 £3.73
£0.335 £8.38
£0.292 £29.20
£0.272 £68.00
£0.26 £130.00
£0.239 £239.00
Full Reel (Order in multiples of 2500)
£0.218 £545.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiplexer Switch ICs
RoHS:  
MC14053B
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
2 Channel
3 x 2:1
3 V
18 V
1.05 kOhms
550 ns
550 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 17 MHz
Brand: onsemi
Operating Supply Voltage: 3 V to 18 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 65 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99