MC14028BDR2G

onsemi
863-MC14028BDR2G
MC14028BDR2G

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-18V BCD to Decimal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,666

Stock:
3,666 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.436 £0.44
£0.306 £3.06
£0.273 £6.83
£0.238 £23.80
£0.222 £55.50
£0.212 £106.00
£0.207 £207.00
Full Reel (Order in multiples of 2500)
£0.185 £462.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders
MC140
4 Input
10 Output
SOIC-16
3 bit
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: Decoder
Number of Circuits: 8 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MC14028B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99