MC10EP105FAR2G

863-MC10EP105FAR2G
MC10EP105FAR2G

Mfr.:
onsemi

Description:
Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MUX Gates
4 Gate
ECL
4 Input
LQFP-32
2 Output
50 mA
- 50 mA
0.35 ns
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: AND/NAND
Height: 1.45 mm
Length: 7 mm
Logic Type: ECL
Moisture Sensitive: Yes
Operating Supply Voltage: - 3.3 V, - 5 V, + 3.3 V, + 5 V
Product Type: Logic Gates
Series: MC10EP105
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7 mm
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99