MC100EP40DTG

onsemi
863-MC100EP40DTG
MC100EP40DTG

Mfr.:

Description:
Phase Detectors/Shifters 3.3V/5V ECL Diff Phase Freq. Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.87 £16.87
£12.54 £125.40
£12.53 £313.25
£11.90 £595.00
£11.78 £883.50
£10.47 £3,141.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Frequency Detector
2 GHz
- 40 C
+ 85 C
Si
TSSOP-20
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Tube
Product Type: Phase Detectors / Shifters
Series: MC100EP40
Factory Pack Quantity: 75
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99