MC100EP195FAG

onsemi
863-MC100EP195FAG
MC100EP195FAG

Mfr.:

Description:
Delay Lines/Timing Elements 3.3V/5V ECL Programmable Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,817

Stock:
1,817 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.97 £13.97
£12.05 £120.50
£11.51 £287.75
£11.17 £1,117.00
£11.16 £2,790.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£15.84
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
LQFP-32
3.6 V
3 V
MC100EP195
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Part # Aliases: MC100EP195BMNG
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99