MC100EP140DR2G

onsemi
863-MC100EP140DR2G
MC100EP140DR2G

Mfr.:

Description:
Phase Detectors/Shifters 3.3V ECL Phase Freq. Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£6.72 £16,800.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£10.49
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Frequency Detector
2 GHz
- 40 C
+ 85 C
Si
SOIC-8
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Product Type: Phase Detectors / Shifters
Series: MC100EP140
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99