MAC16D

863-MAC16D
MAC16D

Mfr.:

Description:
Triacs THY 16A 400V TRIAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse MAC16DG
Littelfuse
Triacs Triacs

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
150 A
400 V
10 uA
1.6 V
50 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Triacs
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99